Siemens 3SU14001AA103BA0 SIRIUS ACT Contact module 1S 500V front mount

MPN
3SU14001AA103BA0
Brand
Siemens
EAN-13
4011209950894
Order Code
06-9073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Siemens 3SU1400-1AA10-3BA0 contact module, with a voltage rating of 500 V, is designed for use in electrical control panels and automation systems. Typically employed in industrial environments, it serves as a reliable component for managing electrical circuits. This module is renowned for its durability and efficiency in various applications.
Type Contact module
Compatible with (details) Front panel mounting
Connection Spring-loaded contacts
Contact Type 1 maker
Depth 27.7mm
Dim (W x H x D) 9.8 x 36 x 27.7 mm
Durability 1.0E7
Electrical lifespan 1.0E7
Height 36mm
IP Rating IP40, IP20
Lamp holder N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Auxiliary contact type: Silver alloy
Misc Attribute 2 3SU1400-1AA10-3BA0
Model N/A
Mounting method Front fastening
Mounting Type Front panel fixed
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Recess depth 27.7mm
Switching current (max.) 10A
Switching Voltage 500V
Type of electric connection Spring clamp connection
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot