Siemens 3SU14002AA101BA0 SIRIUS Contact module 1 maker 500V 1S screw conn

MPN
3SU14002AA101BA0
Brand
Siemens
EAN-13
4011209950917
Order Code
06-9079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Siemens 3SU1400-2AA10-1BA0 contact module is designed for electrical systems with a voltage rating of 500 V. It features robust make and reliability for industrial control applications. Typically used in control panels and machinery operations, this module ensures efficient performance in demanding environments.
Type Contact module
Colour Multicolour
Compatible with (details) Base Fixing
Connection Screws
Contact Type 1 maker
Depth 27.7mm
Dim (W x H x D) 9.8 x 33.2 x 27.7 mm
Durability 1.0E7
Electrical lifespan 1.0E7
Height 33.2mm
IP Rating IP40, IP20
Lamp holder N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Auxiliary contact type: Silver alloy
Misc Attribute 2 3SU1400-2AA10-1BA0
Model N/A
Mounting method Floor fastening
Mounting Type Floor fixed
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Recess depth 27.7mm
Switching current (max.) 10A
Switching Voltage 500V
Type of electric connection Screw connection
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot