Siemens 3SU1400-1AA10-3CA0 SIRIUS ACT Contact module 500V 1 NC panel mount

MPN
3SU14001AA103CA0
Brand
Siemens
EAN-13
4011209950900
Order Code
06-9075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.41 £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Siemens manufactures the 3SU1400-1AA10-3CA0 contact module, featuring a breaker with a voltage rating of 500 V. This module serves as a reliable component for electrical control systems, ensuring effective circuit management. It is commonly used in industrial environments for controlling and protecting electrical circuits.
Type Contact module
Compatible with (details) Front panel mounting
Connection Spring-loaded contacts
Contact Type 1 breaker
Depth 27.7mm
Dim (W x H x D) 9.8 x 36 x 27.7 mm
Durability 1.0E7
Electrical lifespan 1.0E7
Height 36mm
IP Rating IP40, IP20
Lamp holder N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Auxiliary contact type: Silver alloy
Misc Attribute 2 3SU1400-1AA10-3CA0
Model N/A
Mounting method Front fastening
Mounting Type Front panel fixed
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Recess depth 27.7mm
Switching current (max.) 10A
Switching Voltage 500V
Type of electric connection Spring clamp connection
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot