Siemens 3SU14002AA103BA0 SIRIUS ACT Contact module 500V 1S spring mnt

MPN
3SU14002AA103BA0
Brand
Siemens
EAN-13
4011209950931
Order Code
06-9083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Siemens 3SU1400-2AA10-3BA0 Contact Module is a reliable component designed to handle up to 500 volts. Noted for its durability, it is widely used in industrial and automation applications. Perfect for control panel construction, it ensures efficient and safe operational control.
Type Contact module
Compatible with (details) Base Fixing
Connection Spring-loaded contacts
Contact Type 1 maker
Depth 27.7mm
Dim (W x H x D) 9.8 x 36 x 27.7 mm
Durability 1.0E7
Electrical lifespan 1.0E7
Height 36mm
IP Rating IP40, IP20
Lamp holder N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Auxiliary contact type: Silver alloy
Misc Attribute 2 3SU1400-2AA10-3BA0
Model N/A
Mounting method Floor fastening
Mounting Type Floor fixed
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Recess depth 27.7mm
Switching current (max.) 10A
Switching Voltage 500V
Type of electric connection Spring clamp connection
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot