Siemens 3RT29161BD00 SIRIUS Surge protection varistor AC/DC 127-250V |
06-8497
|
|
Despatched within 4 working days - 43 in stock
|
1+ £7.22
Price per unit Ex VAT
|
28 x 9 x 46mm |
|
|
Varistor (voltage-sensitive resistor) |
46mm |
28mm |
|
3RT2916-1BD00Bd |
|
|
127, 150 - 240, 250 V AC, V DC |
|
150 - 250V |
127 - 240V |
127 - 240V |
AC/DC |
0.01 |
9mm |
Surge protection |
+60°C |
Siemens 3RT2916-1CB00 SIRIUS Surge suppressor RC AC/DC 24-70V S00 |
06-8499
|
|
Despatched within 4 working days - 21 in stock
|
1+ £7.37
Price per unit Ex VAT
|
28 x 9 x 46mm |
|
|
N/A |
46mm |
28mm |
|
3RT2916-1CB00°C |
|
|
24, 24 - 48, 70 V AC, V DC |
|
24 - 70V |
24 - 48V |
24 - 48V |
AC/DC |
0.01 |
9mm |
Surge protection |
+60°C |
Siemens 3RT2916-1CD00 SIRIUS Surge suppressor RC Circuit 127-240V AC |
06-8501
|
|
Despatched within 4 working days - 3 in stock
|
1+ £6.47
Price per unit Ex VAT
|
9 x 28 x 46mm |
Black |
Siemens Sirius series |
N/A |
46mm |
9mm |
|
|
|
3RT 2916-1 CD00cd |
127, 150 - 240, 250 V AC, V DC |
3RT2916-1CD00cd |
150 - 250V |
127 - 240V |
127 - 240V |
AC/DC |
0.01 |
28mm |
Surge protection |
+60°C |
Siemens 3RT2916-1DG00 SIRIUS Surge protector diode DC 12-250V 1pc |
06-8503
|
|
Despatched within 4 working days - 97 in stock
|
1+ £6.58
Price per unit Ex VAT
|
9 x 28 x 46mm |
Black |
Siemens Sirius series |
N/A |
46mm |
9mm |
250V |
|
12V |
3RT 2916-1 DG 00 |
12 - 250 DCV |
3RT2916-1DG00 |
12 - 250V |
N/A |
N/A |
DC |
0.01 |
28mm |
Surge protection |
+60°C |
Siemens 3RT2916-1EH00 SIRIUS Surge suppressor 12-250V DC for S00 Contactors |
06-8511
|
|
Despatched within 4 working days - 31 in stock
|
1+ £7.74
Price per unit Ex VAT
|
28 x 9 x 46mm |
|
|
N/A |
46mm |
28mm |
250V |
3RT2916-1EH00 |
12V |
|
12 - 250 DCV |
|
12 - 250V |
N/A |
N/A |
DC |
0.01 |
9mm |
Surge protection |
+60°C |
Siemens 3RT29161JJ00 SIRIUS Surge protection varistor AC24-48V DC12-24V |
06-8513
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.54
Price per unit Ex VAT
|
28 x 9 x 46mm |
|
|
Varistor (voltage-sensitive resistor) |
46mm |
28mm |
|
3RT2916-1JJ00J |
|
|
24, 12 - 48, 24 V AC, V DC |
|
12 - 24V |
24 - 48V |
24 - 48V |
|
|
9mm |
Surge protection |
+60°C |
Siemens 3RT29261BB00 SIRIUS Surge suppressor AC/DC for size S0 Contactors |
06-8517
|
|
Despatched within 4 working days - 32 in stock
|
1+ £7.89
Price per unit Ex VAT
|
12 x 30 x 19mm |
Black |
Siemens Sirius series |
Varistor (voltage-sensitive resistor) |
19mm |
12mm |
|
|
|
3RT 2926-1 BB00 |
24, 24 - 48, 70 V AC, V DC |
3RT2926-1BB00 |
24 - 70V |
24 - 48V |
24 - 48V |
AC/DC |
|
30mm |
Surge protection |
+60°C |