Siemens 3RT29261BB00 SIRIUS Surge suppressor AC/DC for size S0 Contactors

MPN
3RT29261BB00
Brand
Siemens
EAN-13
4011209779310
Order Code
06-8517
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Siemens 3RT2926-1BB00 is a surge protection device with a varistor, designed to safeguard electrical systems. It is a part of relay socket accessories, enhancing the performance and longevity of relay components. Typically used in industrial settings, it provides essential protection against voltage spikes and surges.
Type Surge protection
Color Black
Compatible with series Siemens Sirius series
Dim (L x W x H) 12 x 30 x 19mm
Function Varistor (voltage-sensitive resistor)
Height 19mm
Length 12mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT 2926-1 BB00
Misc Attribute 2 3RT2926-1BB00
Mounting Type Push-fit
Operating Voltage 24, 24 - 48, 70 V AC, V DC
Operating Voltage (DC) 24 - 70V
Operating voltage AC 50 Hz 24 - 48V
Operating voltage AC 60 Hz 24 - 48V
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 30mm
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot