Siemens 3RT2916-1DG00 SIRIUS Surge protector diode DC 12-250V 1pc

MPN
3RT29161DG00
Brand
Siemens
EAN-13
4011209740242
Order Code
06-8503
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Siemens 3RT2916-1DG00 is a surge protection accessory featuring a diode, designed for use with relay sockets to enhance reliability. It is essential for safeguarding electrical components from voltage spikes, ensuring optimal performance and longevity. Typical applications include industrial automation systems where protecting relay circuits is crucial.
Type Surge protection
Color Black
Compatible with series Siemens Sirius series
Dim (L x W x H) 9 x 28 x 46mm
Function N/A
Height 46mm
Length 9mm
Max. operating voltage [DC] 250V
Maximum Temperature +60°C
Min. operating voltage [DC] 12V
Min. temperature -25°C
Misc Attribute 1 3RT 2916-1 DG 00
Misc Attribute 2 3RT2916-1DG00
Mounting Type Push-fit
Operating Voltage 12 - 250 DCV
Operating Voltage (DC) 12 - 250V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 0.01
Width 28mm
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot