Siemens 3RT29161BD00 SIRIUS Surge protection varistor AC/DC 127-250V

MPN
3RT29161BD00
Brand
Siemens
EAN-13
4011209740280
Order Code
06-8497
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Siemens 3RT2916-1BD00 is a surge protection device equipped with a varistor, designed as a relay accessory. It provides effective protection against voltage spikes, enhancing the reliability of relay systems. Typical applications include use in industrial automation and control systems to safeguard components from electrical surges.
Type Surge protection
Dim (L x W x H) 28 x 9 x 46mm
Function Varistor (voltage-sensitive resistor)
Height 46mm
Length 28mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RT2916-1BD00Bd
Mounting Type Push-fit
Operating Voltage 127, 150 - 240, 250 V AC, V DC
Operating Voltage (DC) 150 - 250V
Operating voltage AC 50 Hz 127 - 240V
Operating voltage AC 60 Hz 127 - 240V
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Weight 0.01
Width 9mm
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot