Siemens 3RT2916-1CD00 SIRIUS Surge suppressor RC Circuit 127-240V AC

MPN
3RT29161CD00
Brand
Siemens
EAN-13
4011209740044
Order Code
06-8501
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens manufactures the 3RT2916-1CD00, a surge protection device with an RC circuit configuration. Designed for relay socket accessories, it comes in a black colour and provides reliable protection in electrical systems. Typical applications include protecting relays and sensitive components in industrial and commercial settings.
Type Surge protection
Color Black
Compatible with series Siemens Sirius series
Dim (L x W x H) 9 x 28 x 46mm
Function N/A
Height 46mm
Length 9mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT 2916-1 CD00cd
Misc Attribute 2 3RT2916-1CD00cd
Mounting Type Push-fit
Operating Voltage 127, 150 - 240, 250 V AC, V DC
Operating Voltage (DC) 150 - 250V
Operating voltage AC 50 Hz 127 - 240V
Operating voltage AC 60 Hz 127 - 240V
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Weight 0.01
Width 28mm
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot