Siemens 3RT2916-1EH00 SIRIUS Surge suppressor 12-250V DC for S00 Contactors

MPN
3RT29161EH00
Brand
Siemens
EAN-13
4011209739994
Order Code
06-8511
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Siemens 3RT2916-1EH00 is a surge protection accessory designed for relays, offering added safety and longevity. This piece integrates a diode to effectively manage voltage spikes, enhancing the performance of your electrical components. Common applications include industrial and commercial settings where reliable electrical protection is essential.
Type Surge protection
Dim (L x W x H) 28 x 9 x 46mm
Function N/A
Height 46mm
Length 28mm
Max. operating voltage [DC] 250V
Maximum Temperature +60°C
Min. operating voltage [DC] 12V
Min. temperature -25°C
Misc Attribute 3RT2916-1EH00
Mounting Type Push-fit
Operating Voltage 12 - 250 DCV
Operating Voltage (DC) 12 - 250V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 0.01
Width 9mm
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot