Siemens 3RT29161JJ00 SIRIUS Surge protection varistor AC24-48V DC12-24V

MPN
3RT29161JJ00
Brand
Siemens
EAN-13
4011209740082
Order Code
06-8513
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Siemens offers the 3RT2916-1JJ00, a surge protection device with an integrated varistor, available as a single piece. This accessory is designed to protect relay sockets by mitigating electrical surges. It is typically used in industrial and commercial applications to enhance the longevity and reliability of electrical systems.
Type Surge protection
Dim (L x W x H) 28 x 9 x 46mm
Function Varistor (voltage-sensitive resistor)
Height 46mm
Length 28mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RT2916-1JJ00J
Mounting Type Push-fit
Operating Voltage 24, 12 - 48, 24 V AC, V DC
Operating Voltage (DC) 12 - 24V
Operating voltage AC 50 Hz 24 - 48V
Operating voltage AC 60 Hz 24 - 48V
Voltage type (operating voltage) N/A
Width 9mm
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot