Siemens 3RH2122-2AP00 Auxiliary Contactor railway 2NO+1NC 24V DC PLC |
06-8233
|
|
Despatched within 4 working days - 2 in stock
|
1+ £27.73
Price per unit Ex VAT
|
24V DC |
Spring clamp connection |
|
|
73mm |
(W x H x D) 45 x 70 x 73 mm |
3000 0000 |
70mm |
3RH2122-2AP00 |
2 |
2 |
|
230 - 230V |
230 - 230V |
N/A |
AC |
Auxiliary contactor |
false |
IP20 |
+60°C |
Siemens 3RH2122-2BB40 Auxiliary Contactor 2 NO+2 NC 24V DC Spring term |
06-8235
|
|
Despatched within 4 working days - 9 in stock
|
1+ £34.27
Price per unit Ex VAT
|
24V DC |
Spring clamp connection |
40A |
|
73mm |
(W x H x D) 45 x 70 x 73 mm |
3000 0000 |
70mm |
3RH2122-2BB40 |
2 |
2 |
|
N/A |
N/A |
24 - 24V |
DC |
Auxiliary contactor |
false |
IP20 |
+60°C |
Siemens 3RH2131-2AP00 Contactor 3NO+1NC 24V DC for PLC Size S00 |
06-8241
|
|
Despatched within 4 working days - 4 in stock
|
1+ £28.49
Price per unit Ex VAT
|
24V DC |
Spring clamp connection |
|
|
73mm |
(W x H x D) 45 x 70 x 73 mm |
3000 0000 |
70mm |
3RH2131-2AP00 |
1 |
3 |
|
230 - 230V |
230 - 230V |
N/A |
AC |
Auxiliary contactor |
false |
IP20 |
+60°C |
Siemens 3RH21312BB40 Auxiliary Contactor current monitor 24 V AC/DC |
06-8243
|
|
Despatched within 4 working days - 18 in stock
|
1+ £32.19
Price per unit Ex VAT
|
24V |
Spring clamp connection |
40A |
|
73mm |
(W x H x D) 45 x 70 x 73 mm |
3000 0000 |
70mm |
3RH2131-2BB40 |
1 |
3 |
|
N/A |
N/A |
24 - 24V |
DC |
Auxiliary contactor |
false |
IP20 |
+60°C |
Siemens 3RH21402AP00 Auxiliary Contactor 4 NO 230V AC Size S00 |
06-8253
|
|
Despatched within 4 working days - 23 in stock
|
1+ £27.82
Price per unit Ex VAT
|
230V AC |
Spring clamp connection |
|
4 makers |
73mm |
(W x H x D) 45 x 70 x 73 mm |
3000 0000 |
70mm |
3RH2140-2AP00 |
N/A |
4 |
|
230 - 230V |
230 - 230V |
N/A |
AC |
Auxiliary contactor |
false |
IP20 |
+60°C |
Siemens 3RH2140-2BB40 coupling Contactor 4 NO 24 V DC spring terminal |
06-8255
|
|
Despatched within 4 working days - 13 in stock
|
1+ £32.19
Price per unit Ex VAT
|
24V DC |
Spring clamp connection |
|
4 makers |
73mm |
(W x H x D) 45 x 70 x 73 mm |
3000 0000 |
70mm |
3RH2140-2BB40 |
N/A |
4 |
|
N/A |
N/A |
24 - 24V |
DC |
Auxiliary contactor |
false |
IP20 |
+60°C |
Siemens 3RH22621BB40 Auxiliary Contactor 3-pole 7A 48V DC spring-terminals |
06-8257
|
|
Despatched within 4 working days - 6 in stock
|
1+ £49.40
Price per unit Ex VAT
|
|
Screw connection |
40A |
|
117mm |
(W x H x D) 45 x 57.5 x 117 mm |
1000 0000 |
57.5mm |
3RH2262-1BB40 |
2 |
6 |
3 |
N/A |
N/A |
24 - 24V |
DC |
Auxiliary contactor |
false |
IP20 |
+60°C |
Siemens 3RH2262-2BB40 Auxiliary Contactor 3-pole 24V DC diode integrated |
06-8259
|
|
Available to back orderBack order, lead time 11 days
|
1+ £49.40
Price per unit Ex VAT
|
24V DC |
Spring clamp connection |
40A |
|
121mm |
(W x H x D) 45 x 70 x 121 mm |
1000 0000 |
70mm |
3RH2262-2BB40 |
2 |
6 |
3 |
N/A |
N/A |
24 - 24V |
DC |
Auxiliary contactor |
false |
IP20 |
+60°C |