Siemens 3RH21402AP00 Auxiliary Contactor 4 NO 230V AC Size S00

MPN
3RH21402AP00
Brand
Siemens
EAN-13
4011209828513
Order Code
06-8253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Siemens 3RH2140-2AP00 is an auxiliary contactor designed for use in electrical circuits. It features robust construction, ensuring reliable operation and durability. Commonly used in control panels and automation systems, it aids in switching electrical circuits effectively.
Type Auxiliary contactor
Coil Voltage 230V AC
Auxiliary contact type 4 makers
Connection type auxiliary circuit Spring clamp connection
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2140-2AP00
Misc Attribute 2 S00
Mounting method N/A
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot