Siemens 3RH2140-2BB40 coupling Contactor 4 NO 24 V DC spring terminal

MPN
3RH21402BB40
Brand
Siemens
EAN-13
4011209828629
Order Code
06-8255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens 3RH2140-2BB40 is an auxiliary contactor designed for reliable switching of electrical circuits. Key features include its robust construction and compatibility with various industrial control systems. Typically used in automation and control settings, it ensures seamless operation of contactor circuits.
Type Auxiliary contactor
Coil Voltage 24V DC
Auxiliary contact type 4 makers
Connection type auxiliary circuit Spring clamp connection
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2140-2BB40
Misc Attribute 2 S00
Mounting method N/A
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot