Siemens 3RH2262-2BB40 Auxiliary Contactor 3-pole 24V DC diode integrated

MPN
3RH22622BB40
Brand
Siemens
EAN-13
4011209848672
Order Code
06-8259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £49.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RH2262-2BB40 auxiliary contactor is a reliable electrical component designed for controlling and switching operations. It is often used in automation systems and industrial applications to manage auxiliary circuits. This contactor ensures efficient and safe operation by providing additional contacts for control tasks.
Type Auxiliary contactor
Coil Voltage 24V DC
Connection type auxiliary circuit Spring clamp connection
Contact Current Rating 40A
Depth 121mm
Dimensions (W x H x D) 45 x 70 x 121 mm
Durability 1000 0000
Height 70mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2262-2BB40
Misc Attribute 2 S00
Mounting method N/A
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 6
Number of auxiliary contacts as normally open contact, leading N/A
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot