Siemens 3RH21312BB40 Auxiliary Contactor current monitor 24 V AC/DC

MPN
3RH21312BB40
Brand
Siemens
EAN-13
4011209828100
Order Code
06-8243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Siemens 3RH2131-2BB40 Auxiliary Contactor is designed for enhancing electrical circuits with reliability and efficiency. Manufactured by Siemens, this contactor is essential for controlling auxiliary functions in automation systems. It is typically used in control panels for industrial and commercial applications.
Type Auxiliary contactor
Coil Voltage 24V
Connection type auxiliary circuit Spring clamp connection
Contact Current Rating 40A
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2131-2BB40
Misc Attribute 2 S00
Mounting method N/A
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot