Siemens 3RH22621BB40 Auxiliary Contactor 3-pole 7A 48V DC spring-terminals

MPN
3RH22621BB40
Brand
Siemens
EAN-13
4011209848498
Order Code
06-8257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Siemens 3RH2262-1BB40 auxiliary contactor is a robust electrical component designed for enhancing switching operations. It features a compact design with reliable performance, making it ideal for use in industrial control systems. Typical applications include supplementing main contactors in complex electrical circuits, providing added flexibility and control.
Type Auxiliary contactor
Connection type auxiliary circuit Screw connection
Contact Current Rating 40A
Depth 117mm
Dimensions (W x H x D) 45 x 57.5 x 117 mm
Durability 1000 0000
Height 57.5mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2262-1BB40
Misc Attribute 2 S00
Mounting method N/A
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 6
Number of auxiliary contacts as normally open contact, leading N/A
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot