Siemens 3RH2131-2AP00 Contactor 3NO+1NC 24V DC for PLC Size S00

MPN
3RH21312AP00
Brand
Siemens
EAN-13
4011209847750
Order Code
06-8241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3RH2131-2AP00 auxiliary contactor is a reliable and essential component in electrical control systems, designed to enhance contactor functionality. It is commonly used in industrial applications for the control and protection of motors and other electrical devices. The product offers high endurance and stable performance, making it suitable for various automation processes.
Type Auxiliary contactor
Coil Voltage 24V DC
Connection type auxiliary circuit Spring clamp connection
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2131-2AP00
Misc Attribute 2 S00
Mounting method N/A
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot