Siegen S0405 Offset Double End Ring Spanner Set 8pc Metric

MPN
S0405
Brand
Siegen Tools
EAN-13
5024209841009
Order Code
89-0404
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel spanners with deep offset WallDrive® rings. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Supplied in storage/carry rack.
  • Chrome Vanadium steel spanners with deep offset WallDrive® rings.
  • Sizes: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S0405
Type Offset double end
Imperial or Metric Metric
Size 6 to 22mm
Length Various
Contents 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.27kg
Quantity 8

Reviews

Be the first to submit a review

Trustpilot