Siegen S0401 Combination Spanner Set 25pc Jumbo Metric

MPN
S0401
Brand
Siegen Tools
EAN-13
5024209686105
Order Code
89-3565
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel, hardened, tempered and chrome plated for corrosion resistance. Polished heads and 12-point rings. Supplied in storage/hanging pouch.
  • Chrome Vanadium steel.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm.
  • Manufactured to German DIN standards.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. S0401

Model NoS0401
Contents:6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm
Nett Weight:4.95Kg

Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 4.95kg
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot