Siegen S01143 Flexible Head Ratchet Combination Spanner Set 7pc Metric

MPN
S01143
Brand
Siegen Tools
EAN-13
5054630477416
Order Code
94-2097
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £43.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel flexi-head ratchet combination spanner set. 72-Tooth, ratchet ring and gear set requiring only 5° rotation to pick up the next tooth, ideal for applications where space is limited. Supplied in EVA foam storage tray.
  • Chrome Vanadium steel flexi-head ratchet combination spanner set.
  • 72-Tooth ratchet ring and gear set requiring only 5° rotation to pick up the next tooth, ideal for applications where space is limited.
  • Sizes: 8, 10, 12, 13, 14, 17, 19mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. S01143
Type Ratchet Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 8, 10, 12, 13, 14, 17, 19mm
Lifetime Warranty Yes
Maximum Length 245mm
Minimum Length 140mm
Nett Weight 1.04kg

Reviews

Be the first to submit a review

Trustpilot