Sealey YKSG75 Safety Guard for YK759F & YK759FAH

MPN
YKSG75
Brand
Sealey
EAN-13
5051747509825
Order Code
89-7081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £112.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Lightweight aluminium frames with tough steel mesh. Adjustable guard protects the user and/or passer by from being injured if workpiece is accidently dislodged under load. Bolts onto either side of the table and features five height increments, allowing the workpiece to be placed onto table with no obstruction. One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Lightweight aluminium frame with tough steel mesh.
  • Adjustable guard protects the user and/or passer by from being injured if workpiece is accidently dislodged under load.
  • Bolts onto either side of the table and features five height increments, allowing the workpiece to be placed onto table with no obstruction.
  • One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Model No. YKSG75
Type Safety guard
Capacity Not Applicable
Application(s) YK759F, YK759FAH
Nett Weight 3.89kg

Reviews

Be the first to submit a review

Trustpilot