Sealey YKPP8 Press Pin Set 8pc

MPN
YKPP8
Brand
Sealey
EAN-13
5051747474345
Order Code
89-6801
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £156.72 £152.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Set of eight press pins, 2-20 Tonne capacity, with ram adaptor and yellow phosphate finish for added corrosion resistance. Presented in mountable bracket with fixing points. Suitable for use with presses which have a female ram assembly diameter of Ø25mm and are secured with a bolt. These pins are suitable for the following Sealey model numbers manufactured from October 2008 onwards; YK20F, YK20FAH, YK209F, YK30F, YK30XF, YK309FAH, YK509FAH, YK759F, YK759FAH.
  • Set of eight press pins, 2-20 Tonne capacity, with ram adaptor and yellow phosphate finish for added corrosion resistance.
  • Presented in mountable bracket with fixing points.
  • Suitable for use with presses which have a female ram assembly diameter of Ø25mm and are secured with a bolt.
  • Suitable for the following Sealey model numbers manufactured from October 2008 onwards; YK20F, YK20FAH, YK209F, YK30F, YK30XF, YK309FAH, YK509FAH, YK759F, YK759FAH.
  • Model No. YKPP8

Model NoYKPP8
Contents:2, 3, 8, 12, 14, 16, 18, 20tonne
Nett Weight:7.33Kg

Type Press pin set
Capacity 20tonne
Contents 2, 3, 8, 12, 14, 16, 18, 20 Tonne
Nett Weight 7.33kg

Reviews

Be the first to submit a review

Trustpilot