Safety Guards

Sealey Brand: Sealey

Lightweight aluminium frames with tough steel mesh. Adjustable guard protects the user and/or passer by from being injured if workpiece is accidently dislodged under load. Bolts onto either side of the table and features five height increments, allowing the workpiece to be placed onto table with no obstruction. One way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.

  • Lightweight aluminium frame with tough steel mesh.
  • Adjustable guard protects the user and/or passer by from being injured if workpiece is accidently dislodged under load.
  • Bolts onto either side of the table and features five height increments, allowing the workpiece to be placed onto table with no obstruction.
  • One way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
Description Image Product Buy Pricing (Ex VAT) Application(s) Nett Weight Type Capacity
Sealey YKSG75 Safety Guard for YK759F & YK759FAH
Sealey YKSG75 Safety Guard for YK759F & YK759FAH
Standard range
Order code: 89-7081
MPN: YKSG75

Despatched within 2 working days - 10 in stock
1+ £110.52
Price per unit Ex VAT
YK759F, YK759FAH 3.89kg Safety guard Not Applicable
Sealey YKSG50 Safety Guard for YK509F, YK509FAH, YK50FFP
Sealey YKSG50 Safety Guard for YK509F, YK509FAH, YK50FFP
Standard range
Order code: 89-7082
MPN: YKSG50

Despatched within 2 working days - 50 in stock
1+ £103.92
Price per unit Ex VAT
YK509F, YK509FAH, YK50FFP 0.725kg Safety guard Not Applicable
Sealey YKSG30 Safety Guard for YK30F, YK30FAH, YK30FFP
Sealey YKSG30 Safety Guard for YK30F, YK30FAH, YK30FFP
Standard range
Order code: 89-7083
MPN: YKSG30

Despatched within 2 working days - 50 in stock
1+ £94.02
Price per unit Ex VAT
YK30F, YK30FAH, YK30FFP 2.95kg Safety guard Not Applicable
Sealey YKSG20 Safety Guard for YK209F, YK20FFP
Sealey YKSG20 Safety Guard for YK209F, YK20FFP
Standard range
Order code: 89-7084
MPN: YKSG20

Despatched same day - 1 in stockBack-order availability date - 07/11/2026
1+ £84.12
10+ £81.56
50+ £79.95
Price per unit Ex VAT
YK209F, YK20FFP 3.17kg Safety guard Not Applicable

Trustpilot