Sealey YK10F Hydraulic Press 10tonne Floor Type

MPN
YK10F
Brand
Sealey
EAN-13
5054511703443
Order Code
89-0578
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £378.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use. Supplied with gauge.
  • Table Aperture: 84mm.
  • Working Table Width: 590mm.
  • Ram Stroke: 175mm.
  • Overall Height: 1657mm.
  • Detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use.
  • Supplied with gauge.
  • Model No. YK10F
Type Hydraulic
Capacity 10tonne
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel n/a
Maximum Height - Ram to Table 917mm
Minimum Height - Ram to Table 77mm
Nett Weight 66.5kg
Operating Table Width 510mm
Optional Accessories n/a
Overall Height 1657mm
Ram Diameter Ø40mm
Ram Stroke 175mm
Screw Extension n/a
Table Aperture 84mm
Working Table Depth 180mm
Working Table Width 590mm

Reviews

Be the first to submit a review

Trustpilot