Sealey TD285SBD Tie Down & Bungee Cord Set 6pc

MPN
TD285SBD
Brand
Sealey
EAN-13
5054511164527
Order Code
94-3299
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint. Also includes two 760mm flat bungee cords and a set of two 460mm flat bungee cords.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint.
  • Includes a set of two 760mm flat bungee cords and a set of two 460mm flat bungee cords.
  • Breaking Strength: 800kg.
  • Webbing Length: 5m.
  • Model No. TD285SBD
Type Tie Down Straps
Breaking Strain 800kg
Contents Tie Downs (x2), Bungee Cords (x4)
Hook S-Type
Maximum Tension 400kg
Nett Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot