Sealey TBT30 Tool Tray with Prybar, Hammer and Hacksaw Set 6pc

MPN
TBT30
Brand
Sealey
EAN-13
5051747334045
Order Code
89-6010
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Pry Bar, Hammer and Hacksaw Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: Pry Bars; 300, 460mm, 400mm Heel Bar, 1lb Ball Pein Hammer, 300mm Hacksaw, 150mm Junior Hacksaw.
  • Tray Size (W x D x H): 530 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT30



Type Tool tray
Height 55mm
Length 530mm
Width 397mm
Case No
Contents Pry Bar; 300, 460mm, 400mm Heel Bar, 1lb Ball Pein Hammer, 300mm Hacksaw, 150mm Junior Hacksaw
Lifetime Warranty Yes
Nett Weight 4.05kg
Pieces 6
Tray Size (W x D x H) 530 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot