Sealey TB44 Socket Conversion Adaptor 13 Pin Euro - 7 Pin N Type 12V

MPN
TB44
Brand
Sealey
EAN-13
5051747499812
Order Code
89-6982
Country of Origin
United Kingdom
  • Quickly find another product in this range by Type:

    13-Pin Euro - 7-Pin N-Type 12V Towing socket adapter
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adaptor plugs into towing vehicles 13-pin Euro socket to allow connection of a caravan or trailer with UK standard 7-pin N-type plug.
  • Adaptor plugs into towing vehicles 13-pin Euro socket to allow connection of a caravan or trailer with UK standard 7-pin N-type plug.
  • Model No. TB44
Type 13-Pin Euro - 7-Pin N-Type 12V
Colour Black
Nett Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot