Sealey TB33 Mudguard 760 x 220mm Single

MPN
TB33
Brand
Sealey
EAN-13
5024209366694
Order Code
89-3051
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Trailer mudguard, injection moulded in durable high-density polyethylene.
  • Trailer mudguard, injection moulded in durable high-density polyethylene.
  • Model No. TB33
Type Mudguard for 330mm Wheels
Colour Black
Dimensions 760 x 220 x 335mm
Length 760mm
Nett Weight 1.35kg
Size (W x D x H) 760 x 220 x 335mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot