Sealey SRW4300KIT Self-Recovery Wireless Winch SRW4300 Combo Kit

MPN
SRW4300KIT
Brand
Sealey
EAN-13
5054630252907
Order Code
94-6494
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £554.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Suitable for self-recovery and off-road use, designed and built with the toughest jobs in mind. 1.9kW 12V DC Series wound motor gives first class pulling power. Wireless remote control has a 4-pin plug-and-play receiver that works with all makes of winch. Allows the operator to stand well clear or sit in the cab (provided no restrictions). High quality wire rope feeds through 4-way roller fairlead for smooth and even distribution of cable onto drum.
  • Suitable for self-recovery and off-road use, designed and built with the toughest jobs in mind.
  • 1.9kW 12V DC Series wound motor gives first class pulling power.
  • Wireless remote control has a 4-pin plug-and-play receiver that works with all makes of winch.
  • Allows the operator to stand well clear or sit in the cab (provided no restrictions).
  • High quality wire rope feeds through 4-way roller fairlead for smooth and even distribution of cable onto drum.
  • Package Includes:
  • Model No. - Description
  • SRW4300 - 12V Self-Recovery Winch 4300kg(9500lb) Line Pull
  • UWRC01 - 4-Pin Universal Winch Remote Control
  • 3 Year Guarantee*.
  • Model No. SRW4300KIT
Type Winch
Consumable Parts SRW5450.WR, SRW5450.DR
Current Draw No-Load - 90A, Maximum Load - 420A
Gear Ratio 196.6:1
Line Pull* 4300kg(9500lb)
Line Speed* No Load - 4.3m/min, Maximum Load - 1.6m/min
Motor Power 1.9kW
Nett Weight 40.15kg
Note *Performance quoted at first layer of cable on drum
Supply 12V
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot