Sealey SCS701 Cutting Compound Medium 500ml

MPN
SCS701
Brand
Sealey
EAN-13
5054511062694
Order Code
84-1973
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.99 £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

Medium cutting compound will help to restore gloss and remove moderate swirl marks and fine scratches in all paintwork, without drying out or generating a large amount of polishing dust. For use with dual action rotary polishers.
  • For use with dual action and rotary polishers.
  • Can be used on soft, intermediate and hard paints.
  • Contains abrasive particles.
  • Diminishing type abrasives.
  • Contains chemical cleaners.
  • Contains fillers and glazing oils.
  • Model No. SCS701
Type Cutting compound
Dispensing Method Bottle
Volume 500ml
Lifetime Warranty No
Nett Weight 0.69kg
Size 500ml

Reviews

Be the first to submit a review

Trustpilot