Sealey Cutting Compound

Sealey Brand: Sealey

This cutting compound from Sealey is ideal for use with dual action and rotary polishers.

  • Can be used on soft, intermediate and hard paints
  • Supplied in 500ml bottles
Description Image Product Buy Pricing (Ex VAT) Type Nett Weight Dispensing Method Volume Lifetime Warranty Size
Sealey SCS700 Cutting Compound Fine 500ml
Sealey SCS700 Cutting Compound Fine 500ml
Standard range
Order code: 84-1972
MPN: SCS700

Despatched within 2 working days - 100 in stock
1+ £12.00
Price per unit Ex VAT
Cutting compound 0.60kg Bottle 500ml No 500ml
Sealey SCS701 Cutting Compound Medium 500ml
Sealey SCS701 Cutting Compound Medium 500ml
Standard range
Order code: 84-1973
MPN: SCS701

Despatched same day - 1 in stockBack-order availability date - 29/10/2026
1+ £13.00
Price per unit Ex VAT
Cutting compound 0.69kg Bottle 500ml No 500ml
Sealey SCS702 Super Polymer Polish 500ml
Sealey SCS702 Super Polymer Polish 500ml
Standard range
Order code: 84-1974
MPN: SCS702

Despatched within 2 working days - 100 in stock
1+ £9.40
Price per unit Ex VAT
Polymer polish 0.53kg Bottle 500ml No 500ml

Trustpilot