Sealey S01297 Siegen Extendable Flexi-Head Ratchet Wrench Set 3pc

MPN
S01297
Brand
Sealey
EAN-13
5054630579387
Order Code
43-4017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1/4", 3/8"" And 1/2""Sq drive Chrome Vanadium steel extendable ratchet wrenches. 72-Tooth ratchet action with flip reverse and quick release mechanism. Hardened and tempered with fully polished mirror finish. Quick release locking ring retains extension at set increments, giving different shaft lengths for increased access in space restricted applications. Soft grip handle for added comfort and control. Supplied in EVA foam storage tray. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • 1/4", 3/8"" And 1/2""Sq drive Chrome Vanadium steel extendable ratchet wrenches.
  • 72-Tooth ratchet action with flip reverse and quick release mechanism.
  • Hardened and tempered with fully polished mirror finish.
  • Quick release locking ring retains extension at set increments, giving different shaft lengths for increased access in space restricted applications.
  • Soft grip handle for added comfort and control.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. S01297
Type Ratchet Wrenches
Nett Weight 1.686kg

Reviews

Be the first to submit a review

Trustpilot