Sealey S01294 Siegen Extendable Flexi-Head Ratchet Wrench 1/4"Sq Drive

MPN
S01294
Brand
Sealey
EAN-13
5054630579271
Order Code
43-4014
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel, 72-tooth ratchet wrench, hardened and tempered with a fully polished mirror finish. Quick release locking ring retains extension at set increments, giving four different shaft lengths (185-230mm). Soft grip handle for added comfort and control. Pear-head design with flip reverse mechanism and push-button quick release. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Chrome Vanadium steel, 72-tooth ratchet wrench, hardened and tempered with a fully polished mirror finish.
  • Quick release locking ring retains extension at set increments, giving four different shaft lengths (185-230mm).
  • Soft grip handle for added comfort and control.
  • Pear-head design with flip reverse mechanism and push-button quick release.
  • Lifetime guarantee*.
  • Model No. S01294
Type Ratchet Wrenches
Drive 1/4"Sq
Length 185-230mm
Nett Weight 0.250kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot