Sealey S01278 Siegen Adjustable Wrench & Pliers Set with Tool Tray 10pc

MPN
S01278
Brand
Sealey
EAN-13
5054630391729
Order Code
94-6274
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool tray with adjustable wrench, locking and circlip pliers set. Suitable for tool chest Model Nos AP3503TB, AP3505TB, AP3508TB. Contents: Adjustable Wrenches; 150, 200, 250mm, Locking Pliers; 125, 175mm, 225mm Long Nose Locking Pliers, 180mm Circlip Pliers; Bent External, Straight External, Bent Internal, Straight Internal
  • Contents: Adjustable Wrenches; 150, 200, 250mm, Locking Pliers; 125, 175mm, 225mm Long Nose Locking Pliers, 180mm Circlip Pliers; Bent External, Straight External, Bent Internal, Straight Internal.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime Guarantee*
  • Model No. S01278
Contents Adjustable Wrenches; 150, 200, 250mm, Locking Pliers; 125, 175mm, 225mm Long Nose Locking Pliers, 180mm Circlip Pliers; Bent External, Straight External, Bent Internal, Straight Internal
Nett Weight 2.66kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot