Sealey RW8180KIT Premier RW8180 Wireless Winch Combo Kit

MPN
RW8180KIT
Brand
Sealey
EAN-13
5054630252884
Order Code
94-6233
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £880.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This industrial recovery winch is designed and built for breakdown recovery and off-road use. Features 12V DC heavy-duty motor with 4-stage planetary gears, using oversized components for greater torque, plus an automatic in drum brake. Winch has weather sealed solenoids and ergonomic lift & turn free spool clutch. Supplied with wire rope, latched hook, 4-way roller fairlead for smooth and even distribution of cable onto drum and plug-in handheld controller as standard. Ideal for flatbed pick-up or other recovery trucks.
    Package Includes:
  • Model No. - Description
  • RW8180 - 12V Industrial Recovery Winch 8180kg(18000lb) Line Pull
  • UWRC01 - 4-Pin Universal Winch Remote Control
  • 3 Year guarantee*.
  • Model No. RW8180KIT
Type Winch
Consumable Parts RW8180.WR - Wire Rope (Ø13mm x 25m) for RW8180
Current Draw No-Load - 95A, Maximum Load - 420A
Gear Ratio 21.12:01:00
Line Pull* 8180kg(18000lb)
Line Speed* No Load - 3.5m/min, Maximum Load - 0.8m/min
Motor Power 2.3kW
Nett Weight *Performance quoted at first layer of cable on drum
Note 69kg
Supply 12V
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot