Sealey RCW17 Ratchet Combination Spanner 17mm

MPN
RCW17
Brand
Sealey
EAN-13
5024209038652
Order Code
89-2181
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.
  • Chrome Vanadium steel combination ratchet spanner with 72-tooth, WallDrive®, ratchet ring.
  • 72-Tooth ultra-smooth ratchet action.
  • Requires only 5° rotation to pick up the next ratchet tooth.
  • Ideal for awkward applications.
  • Lifetime guarantee*.
  • Model No. RCW17
Type Ratchet Combination Spanner
Imperial or Metric Metric
Size 17mm
Length 230mm
Lifetime Warranty Yes
Nett Weight 0.18kg
Set Model No(s) AK63907 - 7pc Set (includes 8-19mm), AK63912 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)

Reviews

Be the first to submit a review

Trustpilot