Sealey PI1100 Power Inverter Modified Sine Wave 1100W 12V DC - 230V 50Hz

MPN
PI1100
Brand
Sealey
EAN-13
5054630652264
Order Code
94-2961
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £152.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials. Features two USB charging ports combined 2.1A and two 3-pin sockets 230V~50Hz 1100W (Max.). LCD screen which displays the output wattage, input voltage and battery level. Durable aluminium body with four mounting points for secure installation. Near silent cooling fan for low noise operation. Safety features include overload shutdown, audible low voltage alarm, thermal shutdown and short circuit shutdown. Supplied with 1m battery cables, wired remote control and in-line fuse kit.
  • Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials.
  • Features two USB charging ports combined 2.1A and two 3-pin sockets 230V~50Hz 1100W (Max.).
  • LCD screen which displays the output wattage, input voltage and battery level.
  • Durable aluminium body with four mounting points for secure installation.
  • Near silent cooling fan for low noise operation.
  • Safety features include overload shutdown, audible low voltage alarm, thermal shutdown and short circuit shutdown.
  • Supplied with 1m battery cables, wired remote control and in-line fuse kit.
  • Model No. PI1100
Number of Outputs 1
Power Rating 1100W
Continuous Output 1100W
Dimension (W x D x H) 297 x 170 x 88mm
Input Voltage 12V DC
Lifetime Warranty No
Maximum Input Volage 12V DC
Nett Weight 2.83kg
Output 230V ~ 50Hz 1100W (Max.)
Output Frequency 50Hz
Output USB 5V?2.1A
Output Voltage 230V AC
Peak Power Output 2200W
Supply 12V ? 100A (Max.)
Supply Connection Battery Terminal Leads
Type Inverters
USB Output 5V 2.1A (x2)

Reviews

Be the first to submit a review

Trustpilot