Tiger Power Supplies TP1182, 5VDC, 1A, 5W power supply has a 100-240V AC input. It comes complete with a UK fixed 3-pin AC input plug. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.
The power supply features full safety approvals to EN62368-1 world safety standards, including CE and UKCA and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.
- Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
- Maximum Power: 5W
- Output Voltage: 5V DC
- Output Current: 1A
- UK 3-Pin Plug Connector
- Miniature size
- Short circuit and over voltage protection
- Energy Efficiency Level VI
- Safety Specifications: Approved to EN62368-1 Safety Standards
| Type |
UK Plug Power Adapter |
| Output Voltage [DC] |
5V DC |
| Output Current |
1A |
| AC Input Plug Nationality |
UK |
| Cord Length |
1.5m |
| Dimensions |
43.6 x 40.9 x 22.9mm |
| Output Voltage (DC) |
5V |
| Plug Type |
2.1 x 5.5 x 12mm female barrel |
| Polarity |
Centre positive |
| Power Rating |
5W |
| Supply Voltage Range |
100 to 240V AC |