Sealey Power Inverter Modified Sine Wave 12V DC - 230V 50Hz Range

Sealey Brand: Sealey
Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials. Features two USB charging ports combined 2.1A. LCD screen which displays the output wattage, input voltage and battery level. Durable aluminium body with four mounting points for secure installation. Near silent cooling fan for low noise operation. Safety features include overload shut-down, audible low voltage alarm, thermal shut-down and short circuit shut-down. Supplied with 1m battery cables, wired remote control and in-line fuse kit.
Description Image Product Buy Pricing (Ex VAT) Power Rating Continuous Output Dimension (W x D x H) Nett Weight Output Output USB Peak Power Output Supply Number of Outputs Input Voltage Lifetime Warranty Maximum Input Volage Output Frequency Output Voltage Supply Connection Type USB Output
Sealey PI1100 Power Inverter Modified Sine Wave 1100W 12V DC - 230V 50Hz
Sealey PI1100 Power Inverter Modified Sine Wave 1100W 12V DC - 230V 50Hz
Standard range
Order code: 94-2961
MPN: PI1100

Despatched within 2 working days - 50 in stock
1+ £152.92
Price per unit Ex VAT
1100W 1100W 297 x 170 x 88mm 2.83kg 230V ~ 50Hz 1100W (Max.) 5V?2.1A 2200W 12V ? 100A (Max.) 1 12V DC No 12V DC 50Hz 230V AC Battery Terminal Leads Inverters 5V 2.1A (x2)
Sealey PI1500 Power Inverter Modified Sine Wave 1500W 12V DC - 230V 50Hz
Sealey PI1500 Power Inverter Modified Sine Wave 1500W 12V DC - 230V 50Hz
Standard range
Order code: 94-2962
MPN: PI1500

Despatched within 2 working days - 50 in stock
1+ £235.19
Price per unit Ex VAT
1500W 1500W 351 x 170 x 88mm 3.58kg 230V ~ 50Hz 1500W (Max.) 5V?2.1A (x2) 3000W 12V ? 135A (Max.) 1 12V DC No 12V DC 50Hz 230V AC Battery Terminal Leads Inverters 5V 2.1A (x2)
Sealey PI2000 Power Inverter Modified Sine Wave 2000W 12V DC - 230V 50Hz
Sealey PI2000 Power Inverter Modified Sine Wave 2000W 12V DC - 230V 50Hz
Standard range
Order code: 94-2963
MPN: PI2000

Despatched within 2 working days - 100 in stock
1+ £319.42
Price per unit Ex VAT
2000W 2000W 390 x 170 x 88mm 4.08kg 230V ~ 50Hz 2000W (Max.) 5V?2.1A (x2) 4000W 12V ? 200A (Max.) 1 12V DC No 12V DC 50Hz 230V AC Battery Terminal Leads Inverters 5V 2.1A (x2)

Trustpilot