Sealey NS017 Slogging Spanner Open-End 22mm - Non-Sparking

MPN
NS017
Brand
Sealey
EAN-13
5054511732115
Order Code
94-3902
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die forged. Short profile handle with heavy-duty striking end. Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Short profile handle with heavy-duty striking end.
  • Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Length: 130mm.
  • Lifetime guarantee*.
  • Model No. NS017
Type Spanner
Imperial or Metric Metric
Size 22mm
Length 130mm
Nett Weight 0.185kg

Reviews

Be the first to submit a review

Trustpilot