Sealey NS006 Combination Spanner 14mm Non-Sparking

MPN
NS006
Brand
Sealey
EAN-13
5054511752632
Order Code
94-0353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die forged. Open-end and 12-point WallDrive® ring combination. Supplied in storage pouch.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Open-end and 12-point WallDrive® ring combination.
  • Lifetime guarantee*.
  • Model No. NS006
Type Combination Spanner
Imperial or Metric Metric
Size 14mm
Length 175mm
Lifetime Warranty Yes
Material Beryllium Copper
Nett Weight 0.115kg
Quantity 1

Reviews

Be the first to submit a review

Trustpilot