Sealey NS001 Combination Spanner Set 13pc 8-32mm Non-Sparking |
94-0351
|
|
Despatched same day - 20 in stock
|
1+ £942.79
Price per unit Ex VAT
|
|
Various |
|
8, 10, 12, 13, 14, 16, 17, 19, 22, 24, 27, 30, 32mm |
Various |
340mm |
120mm |
|
3.785kg |
|
Yes |
Sealey NS005 Combination Spanner 13mm Non-Sparking |
94-0352
|
|
Despatched within 2 working days - 20 in stock
|
1+ £60.00
Price per unit Ex VAT
|
Combination Spanner |
13mm |
Metric |
|
175mm |
|
|
Beryllium Copper |
0.115kg |
1 |
Yes |
Sealey NS006 Combination Spanner 14mm Non-Sparking |
94-0353
|
|
Despatched within 2 working days - 10 in stock
|
1+ £64.00
Price per unit Ex VAT
|
Combination Spanner |
14mm |
Metric |
|
175mm |
|
|
Beryllium Copper |
0.115kg |
1 |
Yes |
Sealey NS007 Combination Spanner 16mm Non-Sparking |
94-0354
|
|
Despatched within 2 working days - 10 in stock
|
1+ £69.00
Price per unit Ex VAT
|
Combination Spanner |
16mm |
Metric |
|
200mm |
|
|
Beryllium Copper |
0.165kg |
1 |
Yes |
Sealey NS009 Combination Spanner 19mm Non-Sparking |
94-0355
|
|
Despatched within 2 working days - 10 in stock
|
1+ £77.00
Price per unit Ex VAT
|
Combination Spanner |
19mm |
Metric |
|
220mm |
|
|
Beryllium Copper |
0.215kg |
1 |
Yes |
Sealey NS011 Combination Spanner 24mm Non-Sparking |
94-0356
|
|
Despatched within 2 working days - 10 in stock
|
1+ £116.00
Price per unit Ex VAT
|
Combination Spanner |
24mm |
Metric |
|
265mm |
|
|
Beryllium Copper |
0.29kg |
1 |
Yes |
Sealey NS012 Combination Spanner 27mm Non-Sparking |
94-0357
|
|
Despatched within 2 working days - 10 in stock
|
1+ £154.00
Price per unit Ex VAT
|
Combination Spanner |
27mm |
Metric |
|
290mm |
|
|
Beryllium Copper |
0.45kg |
1 |
Yes |
Sealey NS014 Combination Spanner 32mm Non-Sparking |
94-0358
|
|
Despatched same day - 20 in stock
|
1+ £174.07
Price per unit Ex VAT
|
Combination Spanner |
32mm |
Metric |
|
340mm |
|
|
Beryllium Copper |
0.7kg |
1 |
Yes |