Sealey NS001 Combination Spanner Set 13pc 8-32mm Non-Sparking

MPN
NS001
Brand
Sealey
EAN-13
5054511752526
Order Code
94-0351
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £942.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stock

Manufactured from Beryllium Copper. Die forged. Open-end and 12-point WallDrive® ring combination. Supplied in storage pouch.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Open-end and 12-point WallDrive® ring combination.
  • Supplied in storage pouch.
  • Contents: 8, 10, 12, 13, 14, 16, 17, 19, 22, 24, 27, 30, 32mm.
  • Lifetime guarantee*.
  • Model No. NS001
Size Various
Length Various
Contents 8, 10, 12, 13, 14, 16, 17, 19, 22, 24, 27, 30, 32mm
Lifetime Warranty Yes
Maximum Length 340mm
Minimum Length 120mm
Nett Weight 3.785kg

Reviews

Be the first to submit a review

Trustpilot