Sealey GWES20 Winch Strap 2000lb 10m

MPN
GWES20
Brand
Sealey
EAN-13
5054511777581
Order Code
94-0251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1350kg breaking strength suitable for use with winches up to 908kg/2000lb. Ideal for boat, jet ski or car winches. Zinc coated hook to protect from the elements and corrosion. 45 Grade steel forged hook is carbon structured steel with a tensile strength of around 610Mpa and widely used in manufacturing machinery. High strength webbing is manufactured from polyester yarn and has excellent resistance to abrasion whilst maintaining performing in hot and cold temperatures. 10m long webbing, more than enough for loading Jet skis, boats, and small cars.
  • 1350kg breaking strength suitable for use with winches up to 908kg/2000lb.
  • Ideal for boat, jet ski or car winches.
  • Zinc coated hook to protect from the elements.
  • 45 Grade steel hook is carbon structured steel with a tensile strength of around 610Mpa and widely used in manufacturing machinery.
  • High strength webbing is manufactured from polyester yarn and has excellent resistance to abrasion whilst maintaining performing in hot and cold temperatures.
  • 10m long webbing, more than enough for loading Jet skis, boats, and small cars.
  • Model No. GWES20
Type Winch Strap
Maximum Cable/Webbing Size 10m

Reviews

Be the first to submit a review

Trustpilot