Sealey Winch Cable and Strap Range

Sealey Brand: Sealey
1200lb Cable for use with Model No. GWE1200M winch. Length of cable is 10m.
Description Image Product Buy Pricing (Ex VAT) Type Maximum Cable/Webbing Size
Sealey GWEC12 Winch Cable 1200lb 10m
Sealey GWEC12 Winch Cable 1200lb 10m
Standard range
Order code: 94-0248
MPN: GWEC12

Despatched within 2 working days - 50 in stock
1+ £9.04
Price per unit Ex VAT
Winch Cable 10m
Sealey GWEC20 Winch Cable 2000lb 10m
Sealey GWEC20 Winch Cable 2000lb 10m
Standard range
Order code: 94-0249
MPN: GWEC20

Despatched within 2 working days - 50 in stock
1+ £11.52
Price per unit Ex VAT
Winch Cable 10m
Sealey GWES12 Winch Strap 1200lb 7m
Sealey GWES12 Winch Strap 1200lb 7m
Extended range
Order code: 94-0250
MPN: GWES12

Available to back orderBack order, lead time 4 months
1+ £12.00
Price per unit Ex VAT
Winch Strap 7m
Sealey GWES20 Winch Strap 2000lb 10m
Sealey GWES20 Winch Strap 2000lb 10m
Standard range
Order code: 94-0251
MPN: GWES20

Despatched within 2 working days - 100 in stock
1+ £8.50
Price per unit Ex VAT
Winch Strap 10m

Trustpilot