Sealey DSBC8 Battery Charger 8A 6/12V 230V

MPN
DSBC8
Brand
Sealey
EAN-13
5054630447167
Order Code
94-4729
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact 6/12V lead acid battery charger suitable for home and light workshop use. For use only with 6 and 12V lead acid batteries rated between 20 and 80Ah. Features easy-to-read LED charging indicator. Also features overheating, short and reverse polarity protection. Composite housing with carry handle. 1.4m Cable with insulated clamps.
  • Compact 6/12V lead acid battery charger suitable for home and light workshop use.
  • For use only with 6 and 12V lead acid batteries rated between 20 and 80Ah.
  • Features easy-to-read LED charging indicator.
  • Also features overheating, short and reverse polarity protection.
  • Effective output charge: 5.6A.
  • Composite housing with carry handle.
  • 1.4m Cable with insulated clamps.
  • Model No. DSBC8
Type Battery Charger
Battery Range 20-80AH
Cable & Clamp Length 1.4m
Effective Output Charge 6V 5.6A (High)/2.5A (Low) 12V 5.6A (High)/3.5A (Low)
Nett Weight 2.00kg
Output 6/12V
Output Fuse 10A
Peak Output Charge 8A
Supply 230V

Reviews

Be the first to submit a review

Trustpilot