Sealey BC1630 Booster Cables 16mm² x 3mtr CCA 220Amp CE & TUV/GS Approved

MPN
BC1630
Brand
Sealey
EAN-13
5051747772175
Order Code
89-9118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PVC Sheathed copper coated aluminium cable gives maximum power transfer yet remains flexible. Resistant to oil, grease and most acids. Insulated and oversized clamps with strong return springs help reduce the heating effect of power transfer. Supplied in reusable nylon bag with operating guidelines.
  • PVC Sheathed copper coated aluminium cable gives maximum power transfer yet remains flexible.
  • Resistant to oil, grease and most acids.
  • Insulated and oversized clamps with strong return springs help reduce the heating effect of power transfer.
  • Supplied in reusable nylon bag with operating guidelines.
  • Model No. BC1630
Type Jump Leads
Cable Section 16mm²
Capacity 220A
Length 3m
Nett Weight 1.54kg

Reviews

Be the first to submit a review

Trustpilot