Sealey ATV1000W ATV Winch 1000kg Line Pull 12V

MPN
ATV1000W
Brand
Sealey
EAN-13
5054630071256
Order Code
94-4585
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for ATV mounting. 3-Stage planetary gears. 12V DC 1.2hp Permanent magnet motor. Pull and turn clutch. 4-Way roller fairlead for even distribution of cable onto drum. Wireless remote included.
  • Suitable for ATV mounting.
  • 3-Stage planetary gears.
  • 12V DC 1.2hp Permanent magnet motor.
  • Pull and turn clutch.
  • 4-Way roller fairlead for even distribution of cable onto drum.
  • Wireless remote included.
  • Cable Length: 12m.
  • Model No. ATV1000W
Type Winch
Consumable Parts Wire Rope (Ø4.8mm x 12m)
Current Draw No-Load - 12A, Maximum Load - 118A
Gear Ratio 6.22:01:00
Line Pull* 1000kg/2200lb
Line Speed* No Load - 3.3m/min, Maximum Load - 0.8m/min
Motor Power 0.9kW/1.25hp
Nett Weight 8.5kg
Note *Performance quoted at first layer of cable on drum.
Supply 12V
Voltage 12V
Wire Rope Diameter 4.8mm

Reviews

Be the first to submit a review

Trustpilot