Sealey APSTACKTHV Superline PRO Topchest, Mid-Box Tool Chest & Rollcab - Green

MPN
APSTACKTHV
Brand
Sealey
EAN-13
5054630329487
Order Code
94-5662
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £717.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/12/2026


All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Rust and solvent resistant powder coat paint finish. Each drawer features anodized black aluminium drawer pulls and non-slip liners. Extra-heavy-duty Ø125mm PU/PP alloy wheels.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features anodized black aluminium drawer pulls and non-slip liners.
  • Extra-heavy-duty Ø125mm PU/PP alloy wheels. Package includes:
  • AP26059THV - Topchest 5 Drawer with Ball-Bearing Slides - Green
  • AP26029THV - Mid-Box 2 Drawer with Ball-Bearing Slides - Green
  • AP26479THV - Rollcab 7 Drawer with Ball-Bearing Slides – Green
  • Overall Size (W x D x H) - With handle; 758 x 461 x 1710mm, without handle; 679 x 461 x 1710mm.
  • 5 Year Guarantee* on Toolboxes. Model No. APSTACKTHV
COMPLETE UNIT (APSTACKTHV) With handle; 758 x 461 x 1710mm, without handle; 679 x 461 x 1710mm
MID-BOX (AP26029THV) 670 x 440 x 210mm
ROLLCAB (AP26479THV) With handle; 758 x 461 x 1000mm, without handle; 679 x 461 x 1000mm
TOPCHEST (AP26059THV) 660 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot